-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-5.49FRCT-ND
|
DigiKey | RES 5.49 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6919 In Stock |
|
$0.0121 / $0.1300 | Buy Now |
DISTI #
RC1206FR-075R49L
|
Avnet Americas | SMD Chip Resistor, 5.49 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-075R49L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 / $0.0101 | Buy Now |
DISTI #
603-RC1206FR-075R49L
|
Mouser Electronics | Thick Film Resistors - SMD 5.49Ohms 1/4W 1206 1% RoHS: Compliant | 0 |
|
$0.0120 / $0.1200 | Order Now |
|
Future Electronics | RC Series 1206 0.25 W 5.49 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 110000Reel |
|
$0.0091 / $0.0107 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
RC1206FR-075R49L
|
TTI | Thick Film Resistors - SMD 5.49Ohms 1/4W 1206 1% pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0095 | Buy Now |
DISTI #
RC1206FR-075R49L
|
TME | Resistor: thick film, SMD, 1206, 5.49Ω, 0.25W, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0079 / $0.0368 | RFQ |
DISTI #
RC1206FR-075R49L
|
Avnet Abacus | SMD Chip Resistor, 5.49 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-075R49L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 5.49 Ohms 1% 1/4W 200PPM SMT | 0 |
|
$0.0068 / $0.0088 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC1206FR-075R49L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-075R49L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5.49 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RC1206FR-075R49L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-075R49L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-135R49P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.49ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-075R49L vs RC1206FR-135R49P |
NMCT1206FT5R49 | RESISTOR, 0.25W, 1%, 200ppm, 5.49ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-075R49L vs NMCT1206FT5R49 |
9C12063A5R49FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.49ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-075R49L vs 9C12063A5R49FLPF3 |
RK73H2BTBK5R49F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-075R49L vs RK73H2BTBK5R49F |
SG73P2BTTDD5R49F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-075R49L vs SG73P2BTTDD5R49F |
CR-06FHF--5R49 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-075R49L vs CR-06FHF--5R49 |
SG73P2BTTED5R49F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-075R49L vs SG73P2BTTED5R49F |
9C12063A5R49FLHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-075R49L vs 9C12063A5R49FLHFT |
1206W4F549KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-075R49L vs 1206W4F549KT5E |
RK73H2BGBK5R49F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-075R49L vs RK73H2BGBK5R49F |