Part Details for RC1206FR-074K22 by YAGEO Corporation
Overview of RC1206FR-074K22 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206FR-074K22
RC1206FR-074K22 CAD Models
RC1206FR-074K22 Part Data Attributes
|
RC1206FR-074K22
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-074K22
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC1206( F TOL ) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-074K22
This table gives cross-reference parts and alternative options found for RC1206FR-074K22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-074K22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-4221-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206FR-074K22 vs MC1206-4221-FB101W |
MC1206-4221-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-074K22 vs MC1206-4221-FTQ |
MC1206-4221-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-074K22 vs MC1206-4221-FT101 |
CR-06FL7--4K22 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-074K22 vs CR-06FL7--4K22 |
FCF06FT-4221-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-074K22 vs FCF06FT-4221-W |
HQ06S4F4221TCE | Fixed Resistor, 0.25W, 4220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-074K22 vs HQ06S4F4221TCE |
FCF06FS-4221 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-074K22 vs FCF06FS-4221 |
MC1206-4221-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206FR-074K22 vs MC1206-4221-FT101W |
RC1206F4221 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | RC1206FR-074K22 vs RC1206F4221 |
RK73H2BXTDD4221F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-074K22 vs RK73H2BXTDD4221F |