Part Details for RC1206FR-0744R2L by YAGEO Corporation
Overview of RC1206FR-0744R2L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-0744R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-44.2FRCT-ND
|
DigiKey | RES 44.2 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4485 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
RC1206FR-0744R2L
|
Avnet Americas | SMD Chip Resistor, 44.2 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0744R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 | Buy Now |
DISTI #
603-RC1206FR-0744R2L
|
Mouser Electronics | Thick Film Resistors - SMD 44.2 Ohms 250 mW 1206 1% RoHS: Compliant | 4629 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07098528
|
Arrow Electronics | Res Thick Film 1206 44.2 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1908 Container: Cut Strips | Americas - 8620 |
|
$0.0022 / $0.0430 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 44.2 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0038 / $0.0044 | Buy Now |
DISTI #
39570628
|
Verical | Res Thick Film 1206 44.2 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 2174 Package Multiple: 1 Date Code: 1908 | Americas - 8620 |
|
$0.0022 / $0.0037 | Buy Now |
DISTI #
RC1206FR-0744R2L
|
TTI | Thick Film Resistors - SMD 44.2 Ohms 250 mW 1206 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0042 | Buy Now |
DISTI #
RC1206FR-0744R2L
|
TME | Resistor: thick film, SMD, 1206, 44.2Ω, 0.25W, ±1%, -55÷155°C Min Qty: 100 | 600 |
|
$0.0072 / $0.0367 | Buy Now |
DISTI #
RC1206FR-0744R2L
|
Avnet Abacus | SMD Chip Resistor, 44.2 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0744R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900100963673
|
Chip1Stop | Res Thick Film 1206 44.2Ohm 1% 0.25W(1/4W) 100ppm/C Epoxy Pad SMD T/R RoHS: Compliant Container: Cut Tape | 4300 |
|
$0.0026 / $0.0040 | Buy Now |
Part Details for RC1206FR-0744R2L
RC1206FR-0744R2L CAD Models
RC1206FR-0744R2L Part Data Attributes
|
RC1206FR-0744R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-0744R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-0744R2L
This table gives cross-reference parts and alternative options found for RC1206FR-0744R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0744R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR3244R2FB | Fixed Resistor, 0.25W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RC1206FR-0744R2L vs CR3244R2FB |
9C12063A44R2FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-0744R2L vs 9C12063A44R2FKPFT |
AF1206FR-1044R2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-0744R2L vs AF1206FR-1044R2L |
CR32TR44R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RC1206FR-0744R2L vs CR32TR44R2F |
MC1206P-44R2-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-0744R2L vs MC1206P-44R2-FB101 |
RS06K44R2FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC1206FR-0744R2L vs RS06K44R2FTG |
WR12X44R2FDLV | Fixed Resistor, 0.25W, 44.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RC1206FR-0744R2L vs WR12X44R2FDLV |
ERJS08F44R2V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RC1206FR-0744R2L vs ERJS08F44R2V |
MC1206-44R2-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-0744R2L vs MC1206-44R2-FB |
AF1206FR-0744R2L | Fixed Resistor, 0.25W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-0744R2L vs AF1206FR-0744R2L |