There are no models available for this part yet.
Overview of RC1206FR-0738R3L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC1206FR-0738R3L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
311-38.3FRCT-ND
|
DigiKey | RES 38.3 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8101 In Stock |
|
$0.0061 / $0.1000 | Buy Now | |
DISTI #
RC1206FR-0738R3L
|
Avnet Americas | SMD Chip Resistor, 38.3 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0738R3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now | |
DISTI #
603-RC1206FR-0738R3L
|
Mouser Electronics | Thick Film Resistors - SMD 38.3Ohms 1/4W 1206 1% RoHS: Compliant | 9975 |
|
$0.0060 / $0.1000 | Buy Now | |
DISTI #
V72:2272_07098359
|
Arrow Electronics | Res Thick Film 1206 38.3 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1832 Container: Cut Strips | Americas - 801 |
|
$0.0011 / $0.0051 | Buy Now | |
Future Electronics | RC Series 1206 0.25 W 38.3 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0038 / $0.0044 | Buy Now | ||
DISTI #
RC1206FR-0738R3L
|
TTI | Thick Film Resistors - SMD 38.3Ohms 1/4W 1206 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0041 / $0.0044 | Buy Now | |
DISTI #
WRC31765
|
Rutronik | RC1206 38,3R 1% 0,25W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 90000 Stock HK - 0 Stock US - 0 Stock SG - 35000 |
|
$0.0032 / $0.0043 | Buy Now | |
DISTI #
SMC-RC1206FR-0738R3L
|
Sensible Micro Corporation | Thick Film Resistors - Smd 38.3Ohms 1/4W 1206 1% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1134 Container: Tape & Reel | 4978 |
|
$0.0080 / $0.0085 | RFQ | |
DISTI #
RC1206FR-0738R3L
|
Avnet Abacus | SMD Chip Resistor, 38.3 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0738R3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900100962911
|
Chip1Stop | Res Thick Film 1206 38.3Ohm 1% 0.25W(1/4W) 100ppm/C Epoxy Pad SMD T/R RoHS: Compliant Container: Cut Tape | 5000 |
|
$0.0026 | Buy Now |
CAD Models for RC1206FR-0738R3L by YAGEO Corporation
Part Data Attributes for RC1206FR-0738R3L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
38.3 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RC1206FR-0738R3L
This table gives cross-reference parts and alternative options found for RC1206FR-0738R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0738R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1/838R3FV | Fixed Resistor, 0.25W, 38.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RC1206FR-0738R3L vs CR1/838R3FV |
WR12X38R3FT | RESISTOR, 0.25W, 1%, 100ppm, 38.3ohm, SURFACE MOUNT, 1206, CHIP | Walsin Technology Corporation | RC1206FR-0738R3L vs WR12X38R3FT |
SR1206FR-0738R3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 38.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-0738R3L vs SR1206FR-0738R3L |
CR-06FPF--38R3 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 38.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-0738R3L vs CR-06FPF--38R3 |
NRCL12F38R3TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 38.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | RC1206FR-0738R3L vs NRCL12F38R3TR10F |
RC3216F38R3CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 38.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC1206FR-0738R3L vs RC3216F38R3CS |
MCR18ERTF38R3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 38.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RC1206FR-0738R3L vs MCR18ERTF38R3 |
NRC-AS12F38R3TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 38.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RC1206FR-0738R3L vs NRC-AS12F38R3TRQYF |
RMC-1838R3FR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 38.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RC1206FR-0738R3L vs RMC-1838R3FR |
RK73H2BLTD38R3F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 38.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-0738R3L vs RK73H2BLTD38R3F |
Related Parts for RC1206FR-0738R3L
-
RK73H2BTTD38R3FFixed Resistors
-
CC0603KRX7R9BB332Fixed Capacitors
-
87831-1435Headers and Edge Type Connectors
-
BAR43FILMRectifier Diodes
-
SDS680R-106MFixed Inductors
-
SI7461DP-T1-E3Power Field-Effect Transistors
-
ILHB0805ER251VData Line Filters
-
SMBJ5.0ATransient Suppressors
-
PMXB75UPEZSmall Signal Field-Effect Transistors