Part Details for RC1206FR-072K15P by YAGEO Corporation
Overview of RC1206FR-072K15P by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-072K15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC1206FR-072K15P-ND
|
DigiKey | RES 2.15K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0177 | Buy Now |
DISTI #
RC1206FR-072K15P
|
Avnet Americas | Lead Free Chip Resistor Thick Film 1206 2.15kOhm 1% Paper T/R - Tape and Reel (Alt: RC1206FR-072K15P) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 / $0.0102 | Buy Now |
DISTI #
603-RC1206FR-072K15P
|
Mouser Electronics | Thick Film Resistors - SMD 2.15kOhms 1/4W 1206 1% RoHS: Compliant | 0 |
|
$0.0130 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0080 | Buy Now |
Part Details for RC1206FR-072K15P
RC1206FR-072K15P CAD Models
RC1206FR-072K15P Part Data Attributes
|
RC1206FR-072K15P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-072K15P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-072K15P
This table gives cross-reference parts and alternative options found for RC1206FR-072K15P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-072K15P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F2151C1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-072K15P vs 1206S4F2151C1E |
RC1206FR-102K15 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-072K15P vs RC1206FR-102K15 |
FWF06FW-2151 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-072K15P vs FWF06FW-2151 |
CR082151F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC1206FR-072K15P vs CR082151F |
MC12062151FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-072K15P vs MC12062151FB |
232272912152L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-072K15P vs 232272912152L |
RMC1/8K2151FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | RC1206FR-072K15P vs RMC1/8K2151FB |
1206S4F2151BCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-072K15P vs 1206S4F2151BCE |
MC1206-2151-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-072K15P vs MC1206-2151-FT101 |
RK73H2BRTTEB2151F | RES,SMT,THICK FILM,2.15K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RC1206FR-072K15P vs RK73H2BRTTEB2151F |