There are no models available for this part yet.
Overview of RC1206FR-071M47P by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC1206FR-071M47P by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RC1206FR-071M47P-ND
|
DigiKey | RES 1.47M OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0236 | Buy Now | |
DISTI #
RC1206FR-071M47P
|
Avnet Americas | Resistor Thick Film 1206 1.47M Ohm ?1% 1/4W ?100ppm/?C Molded Paper T/R - Tape and Reel (Alt: RC1206FR-071M47P) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0137 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0119 | Buy Now |
CAD Models for RC1206FR-071M47P by YAGEO Corporation
Part Data Attributes for RC1206FR-071M47P by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1470000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RC1206FR-071M47P
This table gives cross-reference parts and alternative options found for RC1206FR-071M47P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-071M47P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-071M47 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-071M47P vs RC1206FR-071M47 |
9C12063A1474FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-071M47P vs 9C12063A1474FKPFT |
9C12063A1474FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-071M47P vs 9C12063A1474FKPF3 |
RC3216F1474GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC1206FR-071M47P vs RC3216F1474GS |
AC1206FR-131M47L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-071M47P vs AC1206FR-131M47L |
232272481475 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-071M47P vs 232272481475 |
232272461475 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-071M47P vs 232272461475 |
FCF06FT-1474 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-071M47P vs FCF06FT-1474 |
RM12R-1M47-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RC1206FR-071M47P vs RM12R-1M47-F |
RC3216F1474ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC1206FR-071M47P vs RC3216F1474ES |