There are no models available for this part yet.
Overview of RC1206FR-071M24P by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RC1206FR-071M24P by YAGEO Corporation
Part Data Attributes for RC1206FR-071M24P by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1240000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RC1206FR-071M24P
This table gives cross-reference parts and alternative options found for RC1206FR-071M24P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-071M24P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206FR-131M24L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-071M24P vs AC1206FR-131M24L |
WR12W1244FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1206FR-071M24P vs WR12W1244FQL |
RC1206FR-101M24L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-071M24P vs RC1206FR-101M24L |
ESR18EZPF1244 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1240000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | ROHM Semiconductor | RC1206FR-071M24P vs ESR18EZPF1244 |
NRCL12F1244TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | RC1206FR-071M24P vs NRCL12F1244TR13F |
WR12W1244FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1206FR-071M24P vs WR12W1244FGL |
CR1206F1M24D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206FR-071M24P vs CR1206F1M24D50 |
CRCW12061M24FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC1206FR-071M24P vs CRCW12061M24FKEB |
1206W4F1244T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-071M24P vs 1206W4F1244T5E |
RM12F1244CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RC1206FR-071M24P vs RM12F1244CT |