Part Details for RC1206FR-071M15L by YAGEO Corporation
Overview of RC1206FR-071M15L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-071M15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-1.15MFRCT-ND
|
DigiKey | RES 1.15M OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13202 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
RC1206FR-071M15L
|
Avnet Americas | SMD Chip Resistor, 1.15 MOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-071M15L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RC1206FR-071M15L
|
Mouser Electronics | Thick Film Resistors - SMD 1.15mOhms 1/4W 1206 1% RoHS: Compliant | 6490 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
E02:0323_08105750
|
Arrow Electronics | Res Thick Film 1206 1.15M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Date Code: 2349 | Europe - 20000 |
|
$0.0036 / $0.0039 | Buy Now |
DISTI #
V72:2272_07096616
|
Arrow Electronics | Res Thick Film 1206 1.15M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2206 Container: Cut Strips | Americas - 4750 |
|
$0.0040 / $0.0460 | Buy Now |
|
Future Electronics | Res Thick Film 1206 1.15M Ohm 1% 0.25W(1/4W) 100ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0037 / $0.0043 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
30000 Partner Stock |
|
$0 | Buy Now |
DISTI #
77590393
|
Verical | Res Thick Film 1206 1.15M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2349 | Americas - 20000 |
|
$0.0037 / $0.0039 | Buy Now |
DISTI #
61710003
|
Verical | Res Thick Film 1206 1.15M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1563 Package Multiple: 1 Date Code: 2206 | Americas - 4750 |
|
$0.0040 / $0.0057 | Buy Now |
DISTI #
RC1206FR-071M15L
|
TTI | Thick Film Resistors - SMD 1.15mOhms 1/4W 1206 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0041 / $0.0044 | Buy Now |
Part Details for RC1206FR-071M15L
RC1206FR-071M15L CAD Models
RC1206FR-071M15L Part Data Attributes
|
RC1206FR-071M15L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-071M15L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Samacsys Modified On | 2024-10-29 02:02:24 | |
Total Weight | 9.23635 | |
Category CO2 Kg | 4.54 | |
CO2 | 41.933029 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | 10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-071M15L
This table gives cross-reference parts and alternative options found for RC1206FR-071M15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-071M15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC3216F1154CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RC1206FR-071M15L vs RC3216F1154CS |
FCF06FW-1154 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-071M15L vs FCF06FW-1154 |
RC3216F1154GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC1206FR-071M15L vs RC3216F1154GS |
HQ06S4F1154TCE | Fixed Resistor, 0.25W, 1150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-071M15L vs HQ06S4F1154TCE |
CR1206-4W-1154FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RC1206FR-071M15L vs CR1206-4W-1154FT-13 |
FCF06FT-1154 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-071M15L vs FCF06FT-1154 |
AC1206FR-101M15L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-071M15L vs AC1206FR-101M15L |
HQ06S4F1154T5E | Fixed Resistor, 0.25W, 1150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-071M15L vs HQ06S4F1154T5E |
FWF06FT-1154 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-071M15L vs FWF06FT-1154 |
AF1206FR-101M15L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-071M15L vs AF1206FR-101M15L |