Part Details for RC1206FR-071K69P by YAGEO Corporation
Overview of RC1206FR-071K69P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206FR-071K69P
RC1206FR-071K69P CAD Models
RC1206FR-071K69P Part Data Attributes
|
RC1206FR-071K69P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-071K69P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1690 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-071K69P
This table gives cross-reference parts and alternative options found for RC1206FR-071K69P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-071K69P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFA1206R1691F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RC1206FR-071K69P vs TFA1206R1691F-T5 |
ERJP08E1691V | RES,SMT,THICK FILM,1.69K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RC1206FR-071K69P vs ERJP08E1691V |
1206W4F1691T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-071K69P vs 1206W4F1691T5E |
MC1206P-1691-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-071K69P vs MC1206P-1691-FT101Q |
NMCT1206FT1K69 | RESISTOR, 0.25W, 1%, 100ppm, 1690ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-071K69P vs NMCT1206FT1K69 |
MR12X1691FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206FR-071K69P vs MR12X1691FTL |
RK73H2BGBK1691F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-071K69P vs RK73H2BGBK1691F |
RK73H2BRTTEB1691F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-071K69P vs RK73H2BRTTEB1691F |
MC1206-1691-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-071K69P vs MC1206-1691-FB101Q |
CR32-1691FV | Fixed Resistor, 0.25W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RC1206FR-071K69P vs CR32-1691FV |