Part Details for RC1206FR-0716KP by YAGEO Corporation
Overview of RC1206FR-0716KP by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-0716KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC1206FR-0716KP-ND
|
DigiKey | RES 16K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0177 | Buy Now |
DISTI #
RC1206FR-0716KP
|
Avnet Americas | Resistor Thick Film 1206 16k Ohm ±1% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RC1206FR-0716KP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 / $0.0102 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0080 | Buy Now |
Part Details for RC1206FR-0716KP
RC1206FR-0716KP CAD Models
RC1206FR-0716KP Part Data Attributes
|
RC1206FR-0716KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-0716KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-0716KP
This table gives cross-reference parts and alternative options found for RC1206FR-0716KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0716KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-1602FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RC1206FR-0716KP vs CR1206-4W-1602FT |
RC3216F163CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RC1206FR-0716KP vs RC3216F163CS |
RS06K163FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | Fenghua (HK) Electronics Ltd | RC1206FR-0716KP vs RS06K163FT |
MCR18ERTF1602 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RC1206FR-0716KP vs MCR18ERTF1602 |
WR12X1602FG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RC1206FR-0716KP vs WR12X1602FG |
RK73H2BTTDD1602F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-0716KP vs RK73H2BTTDD1602F |
RK73H2BTTDB1602F | RES,SMT,THICK FILM,16K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RC1206FR-0716KP vs RK73H2BTTDB1602F |
RS06K163FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC1206FR-0716KP vs RS06K163FTG |
RMC1/8K163FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | RC1206FR-0716KP vs RMC1/8K163FTP |
AC1206FR-1316KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-0716KP vs AC1206FR-1316KL |