Part Details for RC1206FR-07158KL by YAGEO Corporation
Overview of RC1206FR-07158KL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-07158KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-RC1206FR-07158KLTR-ND
|
DigiKey | RES 158K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
80000 In Stock |
|
$0.0114 / $0.0120 | Buy Now |
DISTI #
311-158KFRCT-ND
|
DigiKey | RES 158K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13108 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
RC1206FR-07158KL
|
Avnet Americas | SMD Chip Resistor, 158 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07158KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RC1206FR-07158KL
|
Mouser Electronics | Thick Film Resistors - SMD 158kOhms 1/4W 1206 1% RoHS: Compliant | 13445 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07096436
|
Arrow Electronics | Res Thick Film 1206 158K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1823 Container: Cut Strips | Americas - 3617 |
|
$0.0051 / $0.0965 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 158 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 15000Reel |
|
$0.0050 / $0.0056 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 158 kohm ±1% - 1/4W - ±100ppm/°C - -55 to +125°C - SMD 1206 - Tape&Reel RoHS: Compliant |
80000 Partner Stock |
|
$0.0099 / $0.0137 | Buy Now |
DISTI #
RC1206FR-07158KL
|
TTI | Thick Film Resistors - SMD 158kOhms 1/4W 1206 1% pbFree: Pb-Free Min Qty: 40000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0039 / $0.0045 | Buy Now |
DISTI #
RC1206FR-07158KL
|
TME | Resistor: thick film, SMD, 1206, 158kΩ, 0.25W, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0072 / $0.0368 | RFQ |
|
Chip 1 Exchange | INSTOCK | 104000 |
|
RFQ |
Part Details for RC1206FR-07158KL
RC1206FR-07158KL CAD Models
RC1206FR-07158KL Part Data Attributes
|
RC1206FR-07158KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-07158KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-07158KL
This table gives cross-reference parts and alternative options found for RC1206FR-07158KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-07158KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X1583FT | RESISTOR, 0.25W, 1%, 100ppm, 158000ohm, SURFACE MOUNT, 1206, CHIP | Walsin Technology Corporation | RC1206FR-07158KL vs WR12X1583FT |
RK73H2BRTBK1583F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-07158KL vs RK73H2BRTBK1583F |
1206S4F1583T1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-07158KL vs 1206S4F1583T1 |
FCF06FW-1583 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-07158KL vs FCF06FW-1583 |
RMC32K1583FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-07158KL vs RMC32K1583FB |
RK73H2BTTDB1583F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-07158KL vs RK73H2BTTDB1583F |
WR12X1583FQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RC1206FR-07158KL vs WR12X1583FQ |
CTTKFR1206FTE1583 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RC1206FR-07158KL vs CTTKFR1206FTE1583 |
RK73H2BTTEB1583F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-07158KL vs RK73H2BTTEB1583F |
HQ06S4F1583T5E | Fixed Resistor, 0.25W, 158000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-07158KL vs HQ06S4F1583T5E |