Part Details for RC1206FR-07127RL by YAGEO Corporation
Overview of RC1206FR-07127RL by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-07127RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5268
|
Newark | Res, 127R, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206FR-07127RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3650 |
|
$0.0170 / $0.0270 | Buy Now |
DISTI #
311-127FRCT-ND
|
DigiKey | RES 127 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34157 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-07127RL
|
Avnet Americas | SMD Chip Resistor, 127 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07127RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0038 | Buy Now |
DISTI #
603-RC1206FR-07127RL
|
Mouser Electronics | Thick Film Resistors - SMD 127 Ohms 250 mW 1206 1% RoHS: Compliant | 12608 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 127 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 15000Reel |
|
$0.0030 / $0.0039 | Buy Now |
DISTI #
73150763
|
Verical | Res Thick Film 1206 127 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2336 | Americas - 50000 |
|
$0.0050 / $0.0071 | Buy Now |
DISTI #
77776468
|
Verical | Res Thick Film 1206 127 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 3547 Package Multiple: 1 | Americas - 4100 |
|
$0.0133 / $0.0196 | Buy Now |
DISTI #
38509285
|
Verical | Res Thick Film 1206 127 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1563 Package Multiple: 1 Date Code: 1829 | Americas - 2537 |
|
$0.0073 | Buy Now |
|
Bristol Electronics | 9549 |
|
RFQ | ||
|
Quest Components | 3959 |
|
$0.0125 / $0.0375 | Buy Now |
Part Details for RC1206FR-07127RL
RC1206FR-07127RL CAD Models
RC1206FR-07127RL Part Data Attributes
|
RC1206FR-07127RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-07127RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-07127RL
This table gives cross-reference parts and alternative options found for RC1206FR-07127RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-07127RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ8ENF1270V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RC1206FR-07127RL vs ERJ8ENF1270V |
RMCF1206FT127R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RC1206FR-07127RL vs RMCF1206FT127R |
RMCS1206FT127R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-07127RL vs RMCS1206FT127R |
RC1206FR-13127RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-07127RL vs RC1206FR-13127RL |
NRC12F1270TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RC1206FR-07127RL vs NRC12F1270TRF |
CRCW1206127RFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC1206FR-07127RL vs CRCW1206127RFKTA |
CRCW1206127RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-07127RL vs CRCW1206127RFKEBC |
CRCW1206127RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC1206FR-07127RL vs CRCW1206127RFKEA |
ESR18EZPF1270 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 127ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | ROHM Semiconductor | RC1206FR-07127RL vs ESR18EZPF1270 |
CRCW1206127RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-07127RL vs CRCW1206127RFKEAC |