There are no models available for this part yet.
Overview of RC1206FR-0711KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC1206FR-0711KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK7970
|
Newark | Res, 11K, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206FR-0711KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0090 / $0.0100 | Buy Now | |
DISTI #
49AK3575
|
Newark | Res, 11K, 1%, 0.25W, Thick Film, 1206, Resistance:11Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1206FR-0711KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3900 |
|
$0.0060 | Buy Now | |
DISTI #
82AH8432
|
Newark | Res, 11K, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-0711KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0120 / $0.0330 | Buy Now | |
DISTI #
311-11.0KFRCT-ND
|
DigiKey | RES 11K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9829 In Stock |
|
$0.0054 / $0.1000 | Buy Now | |
DISTI #
49AK3575
|
Avnet Americas | SMD Chip Resistor, 11 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3575) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 3900 Partner Stock |
|
$0.0160 / $0.1040 | Buy Now | |
DISTI #
RC1206FR-0711KL
|
Avnet Americas | SMD Chip Resistor, 11 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0711KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 | Buy Now | |
DISTI #
603-RC1206FR-0711KL
|
Mouser Electronics | Thick Film Resistors - SMD 11 kOhms 250 mW 1206 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now | |
Future Electronics | RC Series 1206 0.25 W 11 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 430000Reel |
|
$0.0038 / $0.0044 | Buy Now | ||
Bristol Electronics | 7079 |
|
RFQ | ||||
DISTI #
RC1206FR-0711KL
|
TTI | Thick Film Resistors - SMD 11 kOhms 250 mW 1206 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0038 / $0.0045 | Buy Now |
CAD Models for RC1206FR-0711KL by YAGEO Corporation
Part Data Attributes for RC1206FR-0711KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks, 5 Days
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
11000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RC1206FR-0711KL
This table gives cross-reference parts and alternative options found for RC1206FR-0711KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0711KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF1206FT11K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RC1206FR-0711KL vs RMEF1206FT11K0 |
CRCW120611K0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-0711KL vs CRCW120611K0FKEBC |
NRC12F1102TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RC1206FR-0711KL vs NRC12F1102TRF |
RMCF1206FT11K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RC1206FR-0711KL vs RMCF1206FT11K0 |
RC1206FR-0711KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-0711KL vs RC1206FR-0711KP |
RMCS1206FT11K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-0711KL vs RMCS1206FT11K0 |
CRCW120611K0FKTC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC1206FR-0711KL vs CRCW120611K0FKTC |
CRCW120611K0FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC1206FR-0711KL vs CRCW120611K0FKEC |
RCA120611K0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RC1206FR-0711KL vs RCA120611K0FKEA |
CRCW120611K0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC1206FR-0711KL vs CRCW120611K0FKEA |
Related Parts for RC1206FR-0711KL
-
CRCW20101R00FKEFFixed Resistors
-
0603YC333KAT2AFixed Capacitors
-
61300311121Headers and Edge Type Connectors
-
STTH30R04G-TRRectifier Diodes
-
1008LS-103XJLCFixed Inductors
-
IRFS3004TRL7PPPower Field-Effect Transistors
-
744272471Data Line Filters
-
SMBJ90ATransient Suppressors
-
MMBF170LT1GSmall Signal Field-Effect Transistors