Part Details for RC1206FR-0710K7P by YAGEO Corporation
Overview of RC1206FR-0710K7P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206FR-0710K7P
RC1206FR-0710K7P CAD Models
RC1206FR-0710K7P Part Data Attributes
|
RC1206FR-0710K7P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-0710K7P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-0710K7P
This table gives cross-reference parts and alternative options found for RC1206FR-0710K7P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0710K7P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTD1072F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-0710K7P vs RK73H2BXTD1072F |
NMCR1206FG10K7 | RES,SMT,THICK FILM,10.7K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206FR-0710K7P vs NMCR1206FG10K7 |
RS06K1072FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC1206FR-0710K7P vs RS06K1072FT |
MC1206-1072-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-0710K7P vs MC1206-1072-FBW |
WR12X1072FQLJ | Fixed Resistor, 0.25W, 10700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1206FR-0710K7P vs WR12X1072FQLJ |
AC1206FR-0710K7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-0710K7P vs AC1206FR-0710K7L |
CR1206-4W-1072FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RC1206FR-0710K7P vs CR1206-4W-1072FT-13 |
1206S4F1072BCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-0710K7P vs 1206S4F1072BCE |
CRS1206-4W-1072FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RC1206FR-0710K7P vs CRS1206-4W-1072FT |
232272461073L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-0710K7P vs 232272461073L |