Part Details for RC1206FR-07105KL by YAGEO Corporation
Overview of RC1206FR-07105KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-07105KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7969
|
Newark | Res, 105K, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-07105KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4970 |
|
$0.0170 / $0.0270 | Buy Now |
DISTI #
311-105KFRCT-ND
|
DigiKey | RES 105K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14994 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-07105KL
|
Avnet Americas | SMD Chip Resistor, 105 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07105KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0038 | Buy Now |
DISTI #
603-RC1206FR-07105KL
|
Mouser Electronics | Thick Film Resistors - SMD 105kOhms 1/4W 1206 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RC Series 1206 0.25 W 105 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0034 / $0.0040 | Buy Now |
DISTI #
RC1206FR-07105KL
|
TTI | Thick Film Resistors - SMD 105kOhms 1/4W 1206 1% pbFree: Pb-Free Min Qty: 40000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0035 / $0.0040 | Buy Now |
DISTI #
RC1206FR-07105KL
|
TME | Resistor: thick film, SMD, 1206, 105kΩ, 0.25W, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0075 / $0.0381 | RFQ |
DISTI #
RC1206FR-07105KL
|
Avnet Abacus | SMD Chip Resistor, 105 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07105KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900100958972
|
Chip1Stop | Res Thick Film 3.2 x 1.6 mm 105K Ohm 1% 0.25W(1/4W) 100ppm/ C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0042 / $0.0103 | Buy Now |
DISTI #
C1S900100885782
|
Chip1Stop | Res Thick Film 3.2 x 1.6 mm 105K Ohm 1% 0.25W(1/4W) 100ppm/ C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes | 2881 |
|
$0.0049 / $0.0098 | Buy Now |
Part Details for RC1206FR-07105KL
RC1206FR-07105KL CAD Models
RC1206FR-07105KL Part Data Attributes
|
RC1206FR-07105KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-07105KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-07105KL
This table gives cross-reference parts and alternative options found for RC1206FR-07105KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-07105KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BT1053F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-07105KL vs RK73H2BT1053F |
SR1206FR-07105KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-07105KL vs SR1206FR-07105KL |
D25AP100105K1%P0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RC1206FR-07105KL vs D25AP100105K1%P0 |
NRCA12F1053TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RC1206FR-07105KL vs NRCA12F1053TR10QYF |
1206S4F1053C2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-07105KL vs 1206S4F1053C2 |
CAS12F1053CT | Fixed Resistor, 0.25W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206FR-07105KL vs CAS12F1053CT |
CAR12F1053CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206FR-07105KL vs CAR12F1053CT |
CR1206F105KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206FR-07105KL vs CR1206F105KP10 |
CRCW1206105KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-07105KL vs CRCW1206105KFKEAC |
9C12063A1053FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | YAGEO Corporation | RC1206FR-07105KL vs 9C12063A1053FKAFT |