Part Details for RC1206FK-07430KL by YAGEO Corporation
Overview of RC1206FK-07430KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206FK-07430KL
RC1206FK-07430KL CAD Models
RC1206FK-07430KL Part Data Attributes
|
RC1206FK-07430KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FK-07430KL
YAGEO Corporation
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FK-07430KL
This table gives cross-reference parts and alternative options found for RC1206FK-07430KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FK-07430KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTDB4303F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FK-07430KL vs RK73H2BRTTDB4303F |
ASC1206-430KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RC1206FK-07430KL vs ASC1206-430KFT5 |
1206S4F4303T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206FK-07430KL vs 1206S4F4303T5E |
MR12X4303FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206FK-07430KL vs MR12X4303FBL |
1206W4F4303T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206FK-07430KL vs 1206W4F4303T5E |
RK73H2BRTTEB4303F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FK-07430KL vs RK73H2BRTTEB4303F |
NRCS12F4303TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RC1206FK-07430KL vs NRCS12F4303TRF |
RMC32K434FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FK-07430KL vs RMC32K434FTP |
9C12063A4303FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FK-07430KL vs 9C12063A4303FKPFT |
RK73H2BXTE4303F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FK-07430KL vs RK73H2BXTE4303F |