Part Details for RC1206F1R40-07-RG70 by Taitron Components Inc
Overview of RC1206F1R40-07-RG70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206F1R40-07-RG70
RC1206F1R40-07-RG70 CAD Models
RC1206F1R40-07-RG70 Part Data Attributes
|
RC1206F1R40-07-RG70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC1206F1R40-07-RG70
Taitron Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206F1R40-07-RG70
This table gives cross-reference parts and alternative options found for RC1206F1R40-07-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206F1R40-07-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-131R4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206F1R40-07-RG70 vs RC1206FR-131R4 |
RK73H2BTBK1R40F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206F1R40-07-RG70 vs RK73H2BTBK1R40F |
RC1206FR-071R4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206F1R40-07-RG70 vs RC1206FR-071R4 |
D2512060A1408FPN | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206F1R40-07-RG70 vs D2512060A1408FPN |
AC1206FR-071R4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206F1R40-07-RG70 vs AC1206FR-071R4L |
AF1206FR-101R4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206F1R40-07-RG70 vs AF1206FR-101R4L |
CR1206TT200V1.4R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.4ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Precision Resistive Products Inc | RC1206F1R40-07-RG70 vs CR1206TT200V1.4R+-1% |
CR-06FLB---1R4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206F1R40-07-RG70 vs CR-06FLB---1R4 |
RK73H2BXTDD1R40F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206F1R40-07-RG70 vs RK73H2BXTDD1R40F |
AA1206FR-071R4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206F1R40-07-RG70 vs AA1206FR-071R4L |