RC1206F1R37-07-RG70
Taitron Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Overview of RC1206F1R37-07-RG70 by Taitron Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC1206F1R37-07-RG70 by Taitron Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC1206F1R37-07-RG70 by Taitron Components Inc

RC1206F1R37-07-RG70
Taitron Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAITRON COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
1.37 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RC1206F1R37-07-RG70
    Taitron Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RC1206F1R37-07-RG70

This table gives cross-reference parts and alternative options found for RC1206F1R37-07-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206F1R37-07-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR1206FR-071R37 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation RC1206F1R37-07-RG70 vs AR1206FR-071R37
RMC32-1R37FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.37ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RC1206F1R37-07-RG70 vs RMC32-1R37FTP
232272461378L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation RC1206F1R37-07-RG70 vs 232272461378L
AF1206FR-131R37L Fixed Resistor, 0.25W, 1.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RC1206F1R37-07-RG70 vs AF1206FR-131R37L
RPC1206FG1R37 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RC1206F1R37-07-RG70 vs RPC1206FG1R37
CR1206-4W-1R37FSNT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.37ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD RC1206F1R37-07-RG70 vs CR1206-4W-1R37FSNT
CR-06FL7--1R37 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RC1206F1R37-07-RG70 vs CR-06FL7--1R37
232272471378L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation RC1206F1R37-07-RG70 vs 232272471378L
232272911378L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.37ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, YAGEO Corporation RC1206F1R37-07-RG70 vs 232272911378L
RK73H2BTTE1R37F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RC1206F1R37-07-RG70 vs RK73H2BTTE1R37F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC1206F1R37-07-RG70 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC1206F1R37-07-RG70 by Taitron Components Inc

Select Manufacturer
Which Manufacturer of RC1206F1R37-07-RG70 would you like to use for your alert(s)?
  • Please alert me when RC1206F1R37-07-RG70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC1206F1R37-07-RG70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC1206F1R37-07-RG70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC1206F1R37-07-RG70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC1206F1R37-07-RG70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC1206F1R37-07-RG70 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: