Part Details for RC1206F19R1 by Synton-Tech Corp
Overview of RC1206F19R1 by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206F19R1
RC1206F19R1 CAD Models
RC1206F19R1 Part Data Attributes
|
RC1206F19R1
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RC1206F19R1
Synton-Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 19.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206F19R1
This table gives cross-reference parts and alternative options found for RC1206F19R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206F19R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X19R1FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RC1206F19R1 vs WR12X19R1FBL |
FWF06FT-19R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206F19R1 vs FWF06FT-19R1 |
MC1206-19R1-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206F19R1 vs MC1206-19R1-FBQ |
CR-06FHF--19R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206F19R1 vs CR-06FHF--19R1 |
NMCT1206FT19R1 | RESISTOR, 0.25W, 1%, 100ppm, 19.1ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206F19R1 vs NMCT1206FT19R1 |
RCA120619R1FKECAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206F19R1 vs RCA120619R1FKECAP |
CAR12F19R1CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206F19R1 vs CAR12F19R1CT |
CR1206F19R1D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206F19R1 vs CR1206F19R1D50 |
MC1206-19R1-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206F19R1 vs MC1206-19R1-FB |
RMF12FT19R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.1ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RC1206F19R1 vs RMF12FT19R1 |