RC1206DR-13910KP
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of RC1206DR-13910KP by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC1206DR-13910KP by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC1206DR-13910KP by YAGEO Corporation

RC1206DR-13910KP
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
910000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RC1206DR-13910KP
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RC1206DR-13910KP

This table gives cross-reference parts and alternative options found for RC1206DR-13910KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206DR-13910KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF12H9103DQL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RC1206DR-13910KP vs SF12H9103DQL
RS06K914DTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RC1206DR-13910KP vs RS06K914DTL
RK73H2BTTDD9103D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RC1206DR-13910KP vs RK73H2BTTDD9103D
RK73H2BTTD9103D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RC1206DR-13910KP vs RK73H2BTTD9103D
SF12H9103DTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RC1206DR-13910KP vs SF12H9103DTL
RK73H2BLTED9103D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RC1206DR-13910KP vs RK73H2BLTED9103D
AC1206DR-10910KL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RC1206DR-13910KP vs AC1206DR-10910KL
CR1206-4W-9103DPT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, VENKEL LTD RC1206DR-13910KP vs CR1206-4W-9103DPT
RK73H2BRTBK9103D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc RC1206DR-13910KP vs RK73H2BRTBK9103D
RMC1/8K9103DTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RC1206DR-13910KP vs RMC1/8K9103DTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC1206DR-13910KP by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC1206DR-13910KP by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC1206DR-13910KP would you like to use for your alert(s)?
  • Please alert me when RC1206DR-13910KP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC1206DR-13910KP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC1206DR-13910KP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC1206DR-13910KP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC1206DR-13910KP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC1206DR-13910KP by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: