Part Details for RC1206DR-1369R8L by YAGEO Corporation
Overview of RC1206DR-1369R8L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206DR-1369R8L
RC1206DR-1369R8L CAD Models
RC1206DR-1369R8L Part Data Attributes
|
RC1206DR-1369R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206DR-1369R8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 69.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206DR-1369R8L
This table gives cross-reference parts and alternative options found for RC1206DR-1369R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206DR-1369R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1206DR-1369R8L | Fixed Resistor, 0.25W, 69.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206DR-1369R8L vs AF1206DR-1369R8L |
RMSW32K69R8DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206DR-1369R8L vs RMSW32K69R8DB |
SF12H69R8DGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206DR-1369R8L vs SF12H69R8DGL |
RK73H2BXTD69R8D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206DR-1369R8L vs RK73H2BXTD69R8D |
RC1206DR-0769R8P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206DR-1369R8L vs RC1206DR-0769R8P |
RK73H2BTTDB69R8D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206DR-1369R8L vs RK73H2BTTDB69R8D |
AC1206DR-1069R8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206DR-1369R8L vs AC1206DR-1069R8L |
RM12D69R8CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206DR-1369R8L vs RM12D69R8CTDK-X |
RMGW32K69R8DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206DR-1369R8L vs RMGW32K69R8DB |
MC1206-69R8-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206DR-1369R8L vs MC1206-69R8-DB101W |