Part Details for RC1206DR-1362RP by YAGEO Corporation
Overview of RC1206DR-1362RP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206DR-1362RP
RC1206DR-1362RP CAD Models
RC1206DR-1362RP Part Data Attributes
|
RC1206DR-1362RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206DR-1362RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206DR-1362RP
This table gives cross-reference parts and alternative options found for RC1206DR-1362RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206DR-1362RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC32K620DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206DR-1362RP vs RMC32K620DTP |
ERJU08D62R0V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RC1206DR-1362RP vs ERJU08D62R0V |
RC1206DR-0762RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206DR-1362RP vs RC1206DR-0762RP |
RGC1206DTD62R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206DR-1362RP vs RGC1206DTD62R0 |
SF12H62R0DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206DR-1362RP vs SF12H62R0DBL |
RPC1206DT62R0 | Fixed Resistor, Thick Film, 0.33W, 62ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RC1206DR-1362RP vs RPC1206DT62R0 |
RK73H2BLTEB62R0D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206DR-1362RP vs RK73H2BLTEB62R0D |
AC1206DR-1362RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206DR-1362RP vs AC1206DR-1362RL |
RMC1/8K62R0DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206DR-1362RP vs RMC1/8K62R0DTP |
RK73H2BGBK62R0D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206DR-1362RP vs RK73H2BGBK62R0D |