Part Details for RC1206DR-1328K7P by YAGEO Corporation
Overview of RC1206DR-1328K7P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206DR-1328K7P
RC1206DR-1328K7P CAD Models
RC1206DR-1328K7P Part Data Attributes
|
RC1206DR-1328K7P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206DR-1328K7P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206DR-1328K7P
This table gives cross-reference parts and alternative options found for RC1206DR-1328K7P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206DR-1328K7P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1206DT28K7 | Fixed Resistor, Thick Film, 0.33W, 28700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RC1206DR-1328K7P vs RPC1206DT28K7 |
CAS12D2872CT | Fixed Resistor, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206DR-1328K7P vs CAS12D2872CT |
RK73H2BRTBK2872D | RES,SMT,THICK FILM,28.7K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RC1206DR-1328K7P vs RK73H2BRTBK2872D |
PWR12D2872TEO | Fixed Resistor, 0.3333W, 28700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206DR-1328K7P vs PWR12D2872TEO |
MC1206P-2872-DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RC1206DR-1328K7P vs MC1206P-2872-DT |
CR32-2872-DY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | RC1206DR-1328K7P vs CR32-2872-DY |
RK73H2BRTTEB2872D | RES,SMT,THICK FILM,28.7K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RC1206DR-1328K7P vs RK73H2BRTTEB2872D |
CR322872DV | Fixed Resistor, 0.125W, 28700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RC1206DR-1328K7P vs CR322872DV |
RK73H2BTTE2872D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206DR-1328K7P vs RK73H2BTTE2872D |
MC1206P-2872-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RC1206DR-1328K7P vs MC1206P-2872-DTW |