Part Details for RC1206DR-0795R3L by YAGEO Corporation
Overview of RC1206DR-0795R3L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206DR-0795R3L
RC1206DR-0795R3L CAD Models
RC1206DR-0795R3L Part Data Attributes
|
RC1206DR-0795R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206DR-0795R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 95.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206DR-0795R3L
This table gives cross-reference parts and alternative options found for RC1206DR-0795R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206DR-0795R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1206DR-0795R3L | Fixed Resistor, 0.25W, 95.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206DR-0795R3L vs AF1206DR-0795R3L |
CR32-95R3-DL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | RC1206DR-0795R3L vs CR32-95R3-DL |
RMS12R-95R3-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RC1206DR-0795R3L vs RMS12R-95R3-D |
RCS3216D95R3CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RC1206DR-0795R3L vs RCS3216D95R3CS |
RCS3216D95R3AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RC1206DR-0795R3L vs RCS3216D95R3AS |
CR1206-4W-95R3DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RC1206DR-0795R3L vs CR1206-4W-95R3DT-13 |
TSR8GD95R3V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RC1206DR-0795R3L vs TSR8GD95R3V |
NRC-AS12D95R3TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RC1206DR-0795R3L vs NRC-AS12D95R3TRQYF |
SF12H95R3DQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206DR-0795R3L vs SF12H95R3DQL |
AF1206DR-1395R3L | Fixed Resistor, 0.25W, 95.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206DR-0795R3L vs AF1206DR-1395R3L |