Part Details for RC1206DR-073KL by YAGEO Corporation
Overview of RC1206DR-073KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206DR-073KL
RC1206DR-073KL CAD Models
RC1206DR-073KL Part Data Attributes
|
RC1206DR-073KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206DR-073KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206DR-073KL
This table gives cross-reference parts and alternative options found for RC1206DR-073KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206DR-073KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-3001DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RC1206DR-073KL vs CR1206-4W-3001DT |
RK73H2BLBK3001D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206DR-073KL vs RK73H2BLBK3001D |
ERJS08D3001V | Fixed Resistor, | Panasonic Electronic Components | RC1206DR-073KL vs ERJS08D3001V |
RK73H2BLTDD3001D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206DR-073KL vs RK73H2BLTDD3001D |
CR083001D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC1206DR-073KL vs CR083001D |
SR1206DR-133KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206DR-073KL vs SR1206DR-133KL |
SR1206DR-073KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206DR-073KL vs SR1206DR-073KL |
RMC1/8K302DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206DR-073KL vs RMC1/8K302DB |
CRCW12063K00DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC1206DR-073KL vs CRCW12063K00DKEAP |
AC1206DR-103KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206DR-073KL vs AC1206DR-103KL |