Part Details for RC1206DR-071K4P by YAGEO Corporation
Overview of RC1206DR-071K4P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206DR-071K4P
RC1206DR-071K4P CAD Models
RC1206DR-071K4P Part Data Attributes
|
RC1206DR-071K4P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206DR-071K4P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206DR-071K4P
This table gives cross-reference parts and alternative options found for RC1206DR-071K4P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206DR-071K4P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTDD1401D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206DR-071K4P vs RK73H2BXTDD1401D |
CR1206D1K4D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206DR-071K4P vs CR1206D1K4D50 |
CAS12D1401CT | Fixed Resistor, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206DR-071K4P vs CAS12D1401CT |
MC1206P-1401-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206DR-071K4P vs MC1206P-1401-DB101W |
RK73H2BRTTEB1401D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206DR-071K4P vs RK73H2BRTTEB1401D |
RM12D1401CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206DR-071K4P vs RM12D1401CTDK-X |
TSR8GD1401V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RC1206DR-071K4P vs TSR8GD1401V |
CR1206D1K4P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206DR-071K4P vs CR1206D1K4P20 |
RK73H2BXBK1401D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206DR-071K4P vs RK73H2BXBK1401D |
CR32-1401DV | Fixed Resistor, Wire Wound, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RC1206DR-071K4P vs CR32-1401DV |