RC115T12R7DT-P
Jaro Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.7ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,

Overview of RC115T12R7DT-P by Jaro Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC115T12R7DT-P by Jaro Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC115T12R7DT-P by Jaro Components Inc

RC115T12R7DT-P
Jaro Components Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JARO COMPONENTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Resistance
12.7 Ω
Resistor Type
FIXED RESISTOR
Series
RC115 (D TOL)
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RC115T12R7DT-P
    Jaro Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.7ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
    VS

Alternate Parts for RC115T12R7DT-P

This table gives cross-reference parts and alternative options found for RC115T12R7DT-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC115T12R7DT-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM06DBN12R7 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.7ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RC115T12R7DT-P vs RM06DBN12R7
RM06DT12R7 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.7ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, TA-I Technology Co Ltd RC115T12R7DT-P vs RM06DT12R7
RC115C12R7DT-P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.7ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Jaro Components Inc RC115T12R7DT-P vs RC115C12R7DT-P
CR10-12R7D-T RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 0.5%, 100ppm, 12.7ohm, SURFACE MOUNT, 0603, CHIP Kyocera AVX Components RC115T12R7DT-P vs CR10-12R7D-T
CR-03D12R7 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.7ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Asian Best Components Co Ltd RC115T12R7DT-P vs CR-03D12R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC115T12R7DT-P by Jaro Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC115T12R7DT-P by Jaro Components Inc

Select Manufacturer
Which Manufacturer of RC115T12R7DT-P would you like to use for your alert(s)?
  • Please alert me when RC115T12R7DT-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC115T12R7DT-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC115T12R7DT-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC115T12R7DT-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC115T12R7DT-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC115T12R7DT-P by Jaro Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: