Part Details for RC115C561GT by Jaro Components Inc
Overview of RC115C561GT by Jaro Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC115C561GT
RC115C561GT CAD Models
RC115C561GT Part Data Attributes
|
RC115C561GT
Jaro Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC115C561GT
Jaro Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JARO COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for RC115C561GT
This table gives cross-reference parts and alternative options found for RC115C561GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC115C561GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10-561G-D | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 2%, 200ppm, 560ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | RC115C561GT vs CR10-561G-D |
RC115T561GT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Jaro Components Inc | RC115C561GT vs RC115T561GT |