RC115C330GT
Jaro Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603,

Overview of RC115C330GT by Jaro Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC115C330GT by Jaro Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC115C330GT by Jaro Components Inc

RC115C330GT
Jaro Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JARO COMPONENTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
Tape, Paper
Rated Power Dissipation (P)
0.1 W
Resistance
33 Ω
Resistor Type
FIXED RESISTOR
Series
RC
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. RC115C330GT
    Jaro Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603,
    VS

Alternate Parts for RC115C330GT

This table gives cross-reference parts and alternative options found for RC115C330GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC115C330GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73K1JTP33OHMG Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc RC115C330GT vs RK73K1JTP33OHMG
RM06GBN330 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RC115C330GT vs RM06GBN330
RK73K1JTD33OHMG Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc RC115C330GT vs RK73K1JTD33OHMG
FCR03GT-33R0 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, Prosperity Dielectrics Co Ltd RC115C330GT vs FCR03GT-33R0
CR16B330G Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, Akahane Electronics Ind Corp RC115C330GT vs CR16B330G
FCR03GB-33R0 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, Prosperity Dielectrics Co Ltd RC115C330GT vs FCR03GB-33R0
FCR03GW-33R0 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, Prosperity Dielectrics Co Ltd RC115C330GT vs FCR03GW-33R0
RM06GT330 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, TA-I Technology Co Ltd RC115C330GT vs RM06GT330
RC115C330GT-P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, Jaro Components Inc RC115C330GT vs RC115C330GT-P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC115C330GT by Jaro Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC115C330GT by Jaro Components Inc

  • Please alert me when RC115C330GT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC115C330GT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC115C330GT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC115C330GT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC115C330GT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC115C330GT by Jaro Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: