Part Details for RC115C24R3FT by Jaro Components Inc
Overview of RC115C24R3FT by Jaro Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC115C24R3FT
RC115C24R3FT CAD Models
RC115C24R3FT Part Data Attributes
|
RC115C24R3FT
Jaro Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC115C24R3FT
Jaro Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JARO COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 24.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC115C24R3FT
This table gives cross-reference parts and alternative options found for RC115C24R3FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC115C24R3FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603F24R3T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Chip Technologies Inc | RC115C24R3FT vs CR0603F24R3T1LF |
MCR03EZHFX24R3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RC115C24R3FT vs MCR03EZHFX24R3 |
WK06K24R3FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC115C24R3FT vs WK06K24R3FTL |
RM06F24R3BP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC115C24R3FT vs RM06F24R3BP |
CR10-24R3F-T | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 24.3ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | RC115C24R3FT vs CR10-24R3F-T |
CR10-24R3F-D | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 24.3ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | RC115C24R3FT vs CR10-24R3F-D |
MCR03QZHFX24R3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RC115C24R3FT vs MCR03QZHFX24R3 |
RC115T24R3FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Jaro Components Inc | RC115C24R3FT vs RC115T24R3FT |