Part Details for RC115C131GT by Jaro Components Inc
Overview of RC115C131GT by Jaro Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC115C131GT
RC115C131GT CAD Models
RC115C131GT Part Data Attributes
|
RC115C131GT
Jaro Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC115C131GT
Jaro Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JARO COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for RC115C131GT
This table gives cross-reference parts and alternative options found for RC115C131GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC115C131GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR03GT-1300 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC115C131GT vs FCR03GT-1300 |
FCR03GV-1300 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC115C131GT vs FCR03GV-1300 |
RC115T131GT-P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Jaro Components Inc | RC115C131GT vs RC115T131GT-P |
CR10-131G-T | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 2%, 200ppm, 130ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | RC115C131GT vs CR10-131G-T |
FCR03GS-1300 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC115C131GT vs FCR03GS-1300 |
RK73K1JTP130OHMG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RC115C131GT vs RK73K1JTP130OHMG |
RM06GL131 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | TA-I Technology Co Ltd | RC115C131GT vs RM06GL131 |
FCR03GB-1300 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC115C131GT vs FCR03GB-1300 |
RM06GT131 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | TA-I Technology Co Ltd | RC115C131GT vs RM06GT131 |
RK73K1JTD130OHMG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RC115C131GT vs RK73K1JTD130OHMG |