RC1100CA178KFKN5
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.45W, 178000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP

Overview of RC1100CA178KFKN5 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC1100CA178KFKN5 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC1100CA178KFKN5 by Vishay Intertechnologies

RC1100CA178KFKN5
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.508 mm
Package Length
2.54 mm
Package Style
SMT
Package Width
2.54 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.45 W
Rated Temperature
70 °C
Resistance
178000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. RC1100CA178KFKN5
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.45W, 178000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP
    VS

Alternate Parts for RC1100CA178KFKN5

This table gives cross-reference parts and alternative options found for RC1100CA178KFKN5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1100CA178KFKN5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC1100BA178KFKN5 Fixed Resistor, Metal Glaze/thick Film, 0.45W, 178000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP Vishay Intertechnologies RC1100CA178KFKN5 vs RC1100BA178KFKN5
RC1100BG178KFKS5 Fixed Resistor, Metal Glaze/thick Film, 0.45W, 178000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP Vishay Intertechnologies RC1100CA178KFKN5 vs RC1100BG178KFKS5
RC1100AD178KFKN1 Fixed Resistor, Metal Glaze/thick Film, 0.45W, 178000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP Vishay Intertechnologies RC1100CA178KFKN5 vs RC1100AD178KFKN1
RC1100CE178KFKS5 Fixed Resistor, Metal Glaze/thick Film, 0.45W, 178000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP Vishay Intertechnologies RC1100CA178KFKN5 vs RC1100CE178KFKS5
RC1100CE178KFKFF Fixed Resistor, Metal Glaze/thick Film, 0.45W, 178000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP Vishay Intertechnologies RC1100CA178KFKN5 vs RC1100CE178KFKFF
RC1100CB178KFKNW Fixed Resistor, Metal Glaze/thick Film, 0.45W, 178000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP Vishay Intertechnologies RC1100CA178KFKN5 vs RC1100CB178KFKNW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC1100CA178KFKN5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC1100CA178KFKN5 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RC1100CA178KFKN5 would you like to use for your alert(s)?
  • Please alert me when RC1100CA178KFKN5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC1100CA178KFKN5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC1100CA178KFKN5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC1100CA178KFKN5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC1100CA178KFKN5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC1100CA178KFKN5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: