Part Details for RC1100AE130KGKN5 by Vishay Intertechnologies
Overview of RC1100AE130KGKN5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1100AE130KGKN5
RC1100AE130KGKN5 CAD Models
RC1100AE130KGKN5 Part Data Attributes
|
RC1100AE130KGKN5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RC1100AE130KGKN5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.45W, 130000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 2.54 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.45 W | |
Rated Temperature | 70 °C | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for RC1100AE130KGKN5
This table gives cross-reference parts and alternative options found for RC1100AE130KGKN5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1100AE130KGKN5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1100CE130KGKS1 | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 130000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RC1100AE130KGKN5 vs RC1100CE130KGKS1 |
RC1100AD130KGKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 130000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RC1100AE130KGKN5 vs RC1100AD130KGKN1 |
RC1100AE130KGKF1 | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 130000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RC1100AE130KGKN5 vs RC1100AE130KGKF1 |