Part Details for RC10L4R99KCG by Fenghua (HK) Electronics Ltd
Overview of RC10L4R99KCG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC10L4R99KCG
RC10L4R99KCG CAD Models
RC10L4R99KCG Part Data Attributes
|
RC10L4R99KCG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC10L4R99KCG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.99ohm, 200V, 10% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4.99 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for RC10L4R99KCG
This table gives cross-reference parts and alternative options found for RC10L4R99KCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC10L4R99KCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC10L4R99KTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.99ohm, 200V, 10% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC10L4R99KCG vs RC10L4R99KTG |
RC10L4R99KB | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.99ohm, 200V, 10% +/-Tol, 250ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC10L4R99KCG vs RC10L4R99KB |
RC10L4R99KTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.99ohm, 200V, 10% +/-Tol, 250ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC10L4R99KCG vs RC10L4R99KTL |
RC10L4R99KBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.99ohm, 200V, 10% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC10L4R99KCG vs RC10L4R99KBG |