Part Details for RC10L2R0GCL by Fenghua (HK) Electronics Ltd
Overview of RC10L2R0GCL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC10L2R0GCL
RC10L2R0GCL CAD Models
RC10L2R0GCL Part Data Attributes
|
RC10L2R0GCL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC10L2R0GCL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RC10L2R0GCL
This table gives cross-reference parts and alternative options found for RC10L2R0GCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC10L2R0GCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC10L2R00GC | Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC10L2R0GCL vs RC10L2R00GC |
RC10L2R00GBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC10L2R0GCL vs RC10L2R00GBL |
RC10L2R0GCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC10L2R0GCL vs RC10L2R0GCG |
RC10L2R00GCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC10L2R0GCL vs RC10L2R00GCL |
RC10L2R0GTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC10L2R0GCL vs RC10L2R0GTL |
RC10L2R0GT | Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC10L2R0GCL vs RC10L2R0GT |
RC10L2R00GCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC10L2R0GCL vs RC10L2R00GCG |
RC10L2R00GTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC10L2R0GCL vs RC10L2R00GTG |
RC10L2R00GTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC10L2R0GCL vs RC10L2R00GTL |
RC10L2R00GB | Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC10L2R0GCL vs RC10L2R00GB |