Part Details for RC10K3922FT by Fenghua (HK) Electronics Ltd
Overview of RC10K3922FT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC10K3922FT
RC10K3922FT CAD Models
RC10K3922FT Part Data Attributes
|
RC10K3922FT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC10K3922FT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 39200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC10K3922FT
This table gives cross-reference parts and alternative options found for RC10K3922FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC10K3922FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2010W2F3922T3E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC10K3922FT vs 2010W2F3922T3E |
RC10K3922FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC10K3922FT vs RC10K3922FBL |
FCF20FS3922 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | RC10K3922FT vs FCF20FS3922 |
NRCS50F3922TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | RC10K3922FT vs NRCS50F3922TRF |
2010W2F3922CB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC10K3922FT vs 2010W2F3922CB |
CR2010-2W-3922FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | RC10K3922FT vs CR2010-2W-3922FSNT-13 |
2010W2F3922B4E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC10K3922FT vs 2010W2F3922B4E |
2010W2F3922TA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC10K3922FT vs 2010W2F3922TA |
RC10K3922FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC10K3922FT vs RC10K3922FTG |
MCR50JZHF3922 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | ROHM Semiconductor | RC10K3922FT vs MCR50JZHF3922 |