RC10K1102FB
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of RC10K1102FB by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC10K1102FB by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC10K1102FB by Fenghua (HK) Electronics Ltd

RC10K1102FB
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
11000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RC10K1102FB
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RC10K1102FB

This table gives cross-reference parts and alternative options found for RC10K1102FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC10K1102FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2010W2F1102C2 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RC10K1102FB vs 2010W2F1102C2
RC10K1102FBG Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RC10K1102FB vs RC10K1102FBG
2010W2F1102CCE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RC10K1102FB vs 2010W2F1102CCE
RC10K1102FT Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RC10K1102FB vs RC10K1102FT
2010W2F1102CB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RC10K1102FB vs 2010W2F1102CB
RMNW50K1102FTE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Kamaya Inc RC10K1102FB vs RMNW50K1102FTE
2010W2F1102B5E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RC10K1102FB vs 2010W2F1102B5E
2010W2F1102BCE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RC10K1102FB vs 2010W2F1102BCE
2010W2F1102T5 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RC10K1102FB vs 2010W2F1102T5
RC10K1102FC Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RC10K1102FB vs RC10K1102FC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC10K1102FB by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC10K1102FB by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of RC10K1102FB would you like to use for your alert(s)?
  • Please alert me when RC10K1102FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC10K1102FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC10K1102FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC10K1102FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC10K1102FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC10K1102FB by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: