Part Details for RC1005J623CS by Samsung Electro-Mechanics
Overview of RC1005J623CS by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1005J623CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-4419-1-ND
|
DigiKey | RES SMD 62K OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
RC1005J623CS
|
Avnet Americas | Res Thick Film 0402 62K Ohm 5% 1/16W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RC1005J623CS) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 45 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0004 | Buy Now |
DISTI #
V72:2272_13908717
|
Arrow Electronics | Res Thick Film 0402 62K Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 1643 Container: Cut Strips | Americas - 279780 |
|
$0.0074 / $0.0160 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks | 0 |
|
$0.0038 | Buy Now |
DISTI #
25805056
|
Verical | Res Thick Film 0402 62K Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 7143 Package Multiple: 1 Date Code: 1643 | Americas - 279780 |
|
$0.0074 / $0.0146 | Buy Now |
Part Details for RC1005J623CS
RC1005J623CS CAD Models
RC1005J623CS Part Data Attributes
|
RC1005J623CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC1005J623CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 62000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 45 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC1005J623CS
This table gives cross-reference parts and alternative options found for RC1005J623CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1005J623CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH10K623JTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC1005J623CS vs RMCH10K623JTH |
HPCR0402-R-623JT | Fixed Resistor, 0.125W, 62000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RC1005J623CS vs HPCR0402-R-623JT |
RM04J623CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RC1005J623CS vs RM04J623CT |
HQ02WGJ0623T4E | Fixed Resistor, 0.0625W, 62000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC1005J623CS vs HQ02WGJ0623T4E |
CR-02JP6---62K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC1005J623CS vs CR-02JP6---62K |
MR04X623JDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RC1005J623CS vs MR04X623JDL |
RM04J623CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, | Cal-Chip Electronics | RC1005J623CS vs RM04J623CT-H |
CR-02JPB---62K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC1005J623CS vs CR-02JPB---62K |
RMCS0402JG62K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RC1005J623CS vs RMCS0402JG62K0-HP |
9C04021A6202JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC1005J623CS vs 9C04021A6202JKPF4 |