Part Details for RC1005F3401CS by Samsung Electro-Mechanics
Overview of RC1005F3401CS by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1005F3401CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-4066-1-ND
|
DigiKey | RES SMD 3.4K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
RC1005F3401CS
|
Avnet Americas | Res Thick Film 0402 3.4K Ohm 1% 1/16W ?100ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: RC1005F3401CS) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 45 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0040 / $0.0043 | Buy Now |
DISTI #
V72:2272_16255968
|
Arrow Electronics | Res Thick Film 0402 3.4K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 1711 Container: Cut Strips | Americas - 185191 |
|
$0.0074 / $0.0160 | Buy Now |
|
Future Electronics | RC1005 Series Thick Film General Chip Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks | 0 |
|
$0.0048 | Buy Now |
DISTI #
58005317
|
Verical | Res Thick Film 0402 3.4K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 8334 Package Multiple: 1 Date Code: 1711 | Americas - 185191 |
|
$0.0074 / $0.0146 | Buy Now |
Part Details for RC1005F3401CS
RC1005F3401CS CAD Models
RC1005F3401CS Part Data Attributes
|
RC1005F3401CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC1005F3401CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 45 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC1005F3401CS
This table gives cross-reference parts and alternative options found for RC1005F3401CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1005F3401CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF-S04023K41%100PPM/KNS | Fixed Resistor, CHIP | Microtech GmbH Electronic | RC1005F3401CS vs CDF-S04023K41%100PPM/KNS |
0402WGF3401TC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC1005F3401CS vs 0402WGF3401TC |
ASC0402-3K4FT10 | RESISTOR, 0.063W, 1%, 100ppm, 3400ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RC1005F3401CS vs ASC0402-3K4FT10 |
CRCW04023K40FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC1005F3401CS vs CRCW04023K40FKED |
WCR0402-3K4FI | RESISTOR, 0.063W, 1%, 100ppm, 3400ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Welwyn Components | RC1005F3401CS vs WCR0402-3K4FI |
CR0402-16W-3401FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3400ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RC1005F3401CS vs CR0402-16W-3401FT-13 |
CDF-K04023K41%100PPM/KNP10 | Fixed Resistor, CHIP | Microtech GmbH Electronic | RC1005F3401CS vs CDF-K04023K41%100PPM/KNP10 |
CR-02FLC---3K4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC1005F3401CS vs CR-02FLC---3K4 |
WF04P3401FTL | Fixed Resistor, 0.1W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1005F3401CS vs WF04P3401FTL |
WCR-WCR0402LF-3401-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 3400ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RC1005F3401CS vs WCR-WCR0402LF-3401-F-P-LT |