Part Details for RC1005F1963GS by Samsung Electro-Mechanics
Overview of RC1005F1963GS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1005F1963GS
RC1005F1963GS CAD Models
RC1005F1963GS Part Data Attributes
|
RC1005F1963GS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC1005F1963GS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC1005F1963GS
This table gives cross-reference parts and alternative options found for RC1005F1963GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1005F1963GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR0402FTE1963 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Central Technologies | RC1005F1963GS vs CTTKFR0402FTE1963 |
RC1005F1963CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC1005F1963GS vs RC1005F1963CS |
RMH04F1963CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cal-Chip Electronics | RC1005F1963GS vs RMH04F1963CT |
RAS-041963FKNM | Fixed Resistor, Metal Glaze/thick Film, 196000ohm, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RC1005F1963GS vs RAS-041963FKNM |
CR05-1963F-H | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kyocera AVX Components | RC1005F1963GS vs CR05-1963F-H |
WCR-WCR0402-1963-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 196000ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Resistors | RC1005F1963GS vs WCR-WCR0402-1963-F-P-LT |
RC1005F1963AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC1005F1963GS vs RC1005F1963AS |
RC1005F1963ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC1005F1963GS vs RC1005F1963ES |
FCR02JV-1963 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | RC1005F1963GS vs FCR02JV-1963 |
CR021963F0 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Strong Capacitor Co Ltd | RC1005F1963GS vs CR021963F0 |