Part Details for RC1005F1272CS by Samsung Electro-Mechanics
Overview of RC1005F1272CS by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1005F1272CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-4124-1-ND
|
DigiKey | RES SMD 12.7K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
RC1005F1272CS
|
Avnet Americas | Res Thick Film 0402 12.7K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RC1005F1272CS) RoHS: Not Compliant Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
V72:2272_16258994
|
Arrow Electronics | Res Thick Film 0402 12.7K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 1750 Container: Cut Strips | Americas - 381503 |
|
$0.0074 / $0.0160 | Buy Now |
|
Future Electronics | RC Series 1005 12.7 kOhms ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks Container: Reel | 0Reel |
|
$0.0054 / $0.0059 | Buy Now |
DISTI #
55238722
|
Verical | Res Thick Film 0402 12.7K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 12501 Package Multiple: 1 Date Code: 1750 | Americas - 381503 |
|
$0.0074 / $0.0146 | Buy Now |
Part Details for RC1005F1272CS
RC1005F1272CS CAD Models
RC1005F1272CS Part Data Attributes
|
RC1005F1272CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC1005F1272CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 45 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC1005F1272CS
This table gives cross-reference parts and alternative options found for RC1005F1272CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1005F1272CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10TR1272F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RC1005F1272CS vs CR10TR1272F |
0402WGF1272TAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC1005F1272CS vs 0402WGF1272TAE |
MC0402-1272-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1005F1272CS vs MC0402-1272-FB101W |
MC0402P-1272-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | RC1005F1272CS vs MC0402P-1272-FTW |
RC0402FR-0712K7L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC1005F1272CS vs RC0402FR-0712K7L |
CRG0402-P-1272FT | Fixed Resistor, 0.063W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RC1005F1272CS vs CRG0402-P-1272FT |
WCR0402-12K7FI | Fixed Resistor, 0.063W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | RC1005F1272CS vs WCR0402-12K7FI |
0402WGF1272CA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC1005F1272CS vs 0402WGF1272CA |
0402WGF1272B2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC1005F1272CS vs 0402WGF1272B2 |
9C04021A1272FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC1005F1272CS vs 9C04021A1272FKPF3 |