Part Details for RC1000T3243FT by Jaro Components Inc
Overview of RC1000T3243FT by Jaro Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1000T3243FT
RC1000T3243FT CAD Models
RC1000T3243FT Part Data Attributes
|
RC1000T3243FT
Jaro Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC1000T3243FT
Jaro Components Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JARO COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 324000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1000T3243FT
This table gives cross-reference parts and alternative options found for RC1000T3243FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1000T3243FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC12K3243FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC1000T3243FT vs RHC12K3243FB |
RHC12K3243FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC1000T3243FT vs RHC12K3243FBG |
RM25FLN3243 | Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | RC1000T3243FT vs RM25FLN3243 |
BCR13243FE | Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | RC1000T3243FT vs BCR13243FE |
RM1WF25123243 | Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512 | Pak Heng Resistors Co Ltd | RC1000T3243FT vs RM1WF25123243 |
BCR13243FT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 324000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | RC1000T3243FT vs BCR13243FT |
RHC12K3243FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC1000T3243FT vs RHC12K3243FC |
BCR13243FE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 324000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | RC1000T3243FT vs BCR13243FE |
RM25FL3243 | Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | RC1000T3243FT vs RM25FL3243 |
RHC12K3243FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC1000T3243FT vs RHC12K3243FCL |