Part Details for RC1000T224JT by Jaro Components Inc
Overview of RC1000T224JT by Jaro Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1000T224JT
RC1000T224JT CAD Models
RC1000T224JT Part Data Attributes
|
RC1000T224JT
Jaro Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC1000T224JT
Jaro Components Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JARO COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1000T224JT
This table gives cross-reference parts and alternative options found for RC1000T224JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1000T224JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR1224JE | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | RC1000T224JT vs BCR1224JE |
RM25J224BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | RC1000T224JT vs RM25J224BP |
WCR2512224JELT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 220000ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Resistors | RC1000T224JT vs WCR2512224JELT |
TSR1FM224V | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | RC1000T224JT vs TSR1FM224V |
BCR1224JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | RC1000T224JT vs BCR1224JT |
BCR1224JT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 220000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | RC1000T224JT vs BCR1224JT |
RPC2512220K5%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1000T224JT vs RPC2512220K5%R |
RC1000C224JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | RC1000T224JT vs RC1000C224JT |