RC1000C7322FT-P
Jaro Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of RC1000C7322FT-P by Jaro Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC1000C7322FT-P by Jaro Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC1000C7322FT-P by Jaro Components Inc

RC1000C7322FT-P
Jaro Components Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JARO COMPONENTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR
Rated Power Dissipation (P)
1 W
Resistance
73200 Ω
Resistor Type
FIXED RESISTOR
Series
RC1000 (F TOL)
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RC1000C7322FT-P
    Jaro Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for RC1000C7322FT-P

This table gives cross-reference parts and alternative options found for RC1000C7322FT-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1000C7322FT-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM1WF25127322 Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512 Pak Heng Resistors Co Ltd RC1000C7322FT-P vs RM1WF25127322
CR257322F0 Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Strong Capacitor Co Ltd RC1000C7322FT-P vs CR257322F0
BCR17322FE Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP TT Electronics Resistors RC1000C7322FT-P vs BCR17322FE
CR63B7322F Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Akahane Electronics Ind Corp RC1000C7322FT-P vs CR63B7322F
RM25FT7322 Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, TA-I Technology Co Ltd RC1000C7322FT-P vs RM25FT7322
RC1000T7322FT-P Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Jaro Components Inc RC1000C7322FT-P vs RC1000T7322FT-P
CR2512-FX-7322E RESISTOR, 1W, 1%, 100ppm, 73200ohm, SURFACE MOUNT, 2512, CHIP Bourns Inc RC1000C7322FT-P vs CR2512-FX-7322E
RC1000C7322FT Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Jaro Components Inc RC1000C7322FT-P vs RC1000C7322FT
RHC12K7322FBL Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RC1000C7322FT-P vs RHC12K7322FBL
RHC12K7322FB Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RC1000C7322FT-P vs RHC12K7322FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC1000C7322FT-P by Jaro Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC1000C7322FT-P by Jaro Components Inc

Select Manufacturer
Which Manufacturer of RC1000C7322FT-P would you like to use for your alert(s)?
  • Please alert me when RC1000C7322FT-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC1000C7322FT-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC1000C7322FT-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC1000C7322FT-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC1000C7322FT-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC1000C7322FT-P by Jaro Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: