Part Details for RC10-50R-LW by Hirose Electric Co Ltd
Overview of RC10-50R-LW by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RC10PIE51ERPLF | Amphenol Communications Solutions | Backplane connectors,Socket Contact ,Receptacle Power Contact (Hand Solder),Gold plating,ROHS Compliant |
Part Details for RC10-50R-LW
RC10-50R-LW CAD Models
RC10-50R-LW Part Data Attributes
|
RC10-50R-LW
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RC10-50R-LW
Hirose Electric Co Ltd
Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, Bail Mt M, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | PANEL MOUNT | |
Body Breadth | 0.618 inch | |
Body Depth | 0.646 inch | |
Body Length | 3.262 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1200VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.085 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | BAIL MT M | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2926 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.187 inch | |
Terminal Pitch | 2.159 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for RC10-50R-LW
This table gives cross-reference parts and alternative options found for RC10-50R-LW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC10-50R-LW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83515/4-09 | Telecom and Datacom Connector, 50 Contact(s), Female, Solder Terminal, #4-40, Socket, | Cinch Connectivity Solutions | RC10-50R-LW vs M83515/4-09 |
DX10M-50S | Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, Latch, Receptacle | Hirose Electric Co Ltd | RC10-50R-LW vs DX10M-50S |
4-1734037-5 | 50 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | RC10-50R-LW vs 4-1734037-5 |
555227-1 | 50 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE | TE Connectivity | RC10-50R-LW vs 555227-1 |
2-5178238-7 | CHAMP.050 REC ASS'Y 50P PB-FRE | TE Connectivity | RC10-50R-LW vs 2-5178238-7 |