RC1/4TT52R362J
KOA Speer Electronics Inc
Description: RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 1333ppm, 3600ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of RC1/4TT52R362J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC1/4TT52R362J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC1/4TT52R362J by KOA Speer Electronics Inc

RC1/4TT52R362J
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.60
JESD-609 Code
e3
Manufacturer Series
RC
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR, 10 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
3600 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON COMPOSITION
Temperature Coefficient
1333 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. RC1/4TT52R362J
    KOA Speer Electronics Inc
    RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 1333ppm, 3600ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for RC1/4TT52R362J

This table gives cross-reference parts and alternative options found for RC1/4TT52R362J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1/4TT52R362J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC1/4TBK362J RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 1333ppm, 3600ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc RC1/4TT52R362J vs RC1/4TBK362J
RC1/4TL35362J RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 1333ppm, 3600ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RC1/4TT52R362J vs RC1/4TL35362J
RC1/4TT52A362J RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 1333ppm, 3600ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RC1/4TT52R362J vs RC1/4TT52A362J
RC1/4TH60362J RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 1333ppm, 3600ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RC1/4TT52R362J vs RC1/4TH60362J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC1/4TT52R362J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC1/4TT52R362J by KOA Speer Electronics Inc

  • Please alert me when RC1/4TT52R362J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC1/4TT52R362J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC1/4TT52R362J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC1/4TT52R362J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC1/4TT52R362J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC1/4TT52R362J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: