Part Details for RC1/4TH62304J by KOA Speer Electronics Inc
Overview of RC1/4TH62304J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1/4TH62304J
RC1/4TH62304J CAD Models
RC1/4TH62304J Part Data Attributes
|
RC1/4TH62304J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RC1/4TH62304J
KOA Speer Electronics Inc
RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 2000ppm, 300000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Temperature Coefficient | 2000 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for RC1/4TH62304J
This table gives cross-reference parts and alternative options found for RC1/4TH62304J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1/4TH62304J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1/4TT52R304J | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 2000ppm, 300000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RC1/4TH62304J vs RC1/4TT52R304J |
RC1/4TBK304J | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 2000ppm, 300000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | RC1/4TH62304J vs RC1/4TBK304J |
RC1/4TH60304J | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 2000ppm, 300000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RC1/4TH62304J vs RC1/4TH60304J |
RC1/4T304J | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 2000ppm, 300000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RC1/4TH62304J vs RC1/4T304J |
RC1/4TL35304J | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 2000ppm, 300000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RC1/4TH62304J vs RC1/4TL35304J |
RC1/4TL304J | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 2000ppm, 300000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | RC1/4TH62304J vs RC1/4TL304J |
RC1/4TL30304J | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 2000ppm, 300000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RC1/4TH62304J vs RC1/4TL30304J |