Part Details for RC1/4153MTB by Kamaya Inc
Overview of RC1/4153MTB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1/4153MTB
RC1/4153MTB CAD Models
RC1/4153MTB Part Data Attributes
|
RC1/4153MTB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RC1/4153MTB
Kamaya Inc
Fixed Resistor, Carbon Composition, 0.25W, 15000ohm, 250V, 20% +/-Tol, 1733ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 250 V |
Alternate Parts for RC1/4153MTB
This table gives cross-reference parts and alternative options found for RC1/4153MTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1/4153MTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1/4153MH | Fixed Resistor, Carbon Composition, 0.25W, 15000ohm, 250V, 20% +/-Tol, 1733ppm/Cel, Through Hole Mount, AXIAL LEADED | Kamaya Inc | RC1/4153MTB vs RC1/4153MH |
RC1/4153MTR | RESISTOR, CARBON COMPOSITION, 0.25 W, 20 %, 1733 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Kamaya Inc | RC1/4153MTB vs RC1/4153MTR |