Part Details for RC0S2CA25R0KE by Ohmite Mfg Co
Overview of RC0S2CA25R0KE by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0S2CA25R0KE
RC0S2CA25R0KE CAD Models
RC0S2CA25R0KE Part Data Attributes
|
RC0S2CA25R0KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RC0S2CA25R0KE
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.25W, 25ohm, 250V, 10% +/-Tol, -400,400ppm/Cel, 3916,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.038 mm | |
Package Length | 10.008 mm | |
Package Style | SMT | |
Package Width | 4.039 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 25 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC | |
Size Code | 3916 | |
Technology | CARBON COMPOSITION | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 250 V |