RC0805JRF104M7
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RC0805JRF104M7 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC0805JRF104M7 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC0805JRF104M7 by YAGEO Corporation

RC0805JRF104M7
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RC
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
4700000 Ω
Resistor Type
FIXED RESISTOR
Series
RC0805(5%TOL,100PPM)
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. RC0805JRF104M7
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RC0805JRF104M7

This table gives cross-reference parts and alternative options found for RC0805JRF104M7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JRF104M7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
232273081475L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation RC0805JRF104M7 vs 232273081475L
RCM2012J475ES Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, Samsung Electro-Mechanics RC0805JRF104M7 vs RCM2012J475ES
PWR10J4704TEW Fixed Resistor, 0.125W, 4700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Cal-Chip Electronics RC0805JRF104M7 vs PWR10J4704TEW
CDI08054M75%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic RC0805JRF104M7 vs CDI08054M75%100PPM/KKP10
RC0805JR-134M7L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RC0805JRF104M7 vs RC0805JR-134M7L
RCM2012J475AS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, Samsung Electro-Mechanics RC0805JRF104M7 vs RCM2012J475AS
BCTS000805-4704JTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Chilisin Electronics Corp RC0805JRF104M7 vs BCTS000805-4704JTP
235052110475 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation RC0805JRF104M7 vs 235052110475
RTT05475JP2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Ralec RC0805JRF104M7 vs RTT05475JP2
AF0805JR-134M7L Fixed Resistor, 0.125W, 4700000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RC0805JRF104M7 vs AF0805JR-134M7L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0805JRF104M7 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0805JRF104M7 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC0805JRF104M7 would you like to use for your alert(s)?
  • Please alert me when RC0805JRF104M7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0805JRF104M7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0805JRF104M7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0805JRF104M7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0805JRF104M7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0805JRF104M7 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: